LAPP 55506485 SILVYN® FPAG 90° Black Right Angle Conduit Gland M12 x 1.5

MPN
55506485
Brand
LAPP
Order Code
63-6829
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


Easy-to-fit high tensile 90° conduit gland from allows an elbow joint to be added to trunking for cabling etc.


  • 90° angle
  • Protection class IP66
  • With plug-lock
  • Colour: Black
  • Compatible with: 60 11 53
  • Inside diameter: 6.3mm
  • Material: PA 6
  • Temperature range: -40 to +135°C
  • Manufacturer's part 55506485

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Flat angle
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 6.3mm
Compatible With 60 11 53
Maximum Temperature +135°C
Min. temperature -40°C