LAPP 55501450 SILVYN® LKI-M Silver-Grey Threaded Hose Connector 29mm

MPN
55501450
Brand
LAPP
EAN-13
2050000543159
Order Code
63-5396
Qty Unit Price (Ex VAT)
1+ £16.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This threaded hose connector from LAPP can be fixed quickly and easily to cable conduit and other circular hose.
  • Upper part can be rotated
  • Suitable for shakeproof and high-tensile mounting
  • Colour: Silver-grey (RAL 7001)
  • Compatible with: FPS, FD-PU 29 x 36mm
  • Inside diameter: 29mm
  • Material: PP
  • Temperature range: -10 to +110°C
  • Type: SILVYN® LKI-M 40x1.5 GY
  • Manufacturer's part 55501450
Type Hose tail
Colour Grey
Material Polypropylene
Compatible With FPS, FD-PU 29 x 36mm
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review