LAPP 55501440 SILVYN® LKI-M Silver-Grey Threaded Hose Connector 22mm

MPN
55501440
Brand
LAPP
EAN-13
2050000543142
Order Code
63-5395
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This threaded hose connector from LAPP can be fixed quickly and easily to cable conduit and other circular hose.
  • Upper part can be rotated
  • Suitable for shakeproof and high-tensile mounting
  • Colour: Silver-grey (RAL 7001)
  • Compatible with: FPS, FD-PU 22 x 27mm
  • Inside diameter: 22mm
  • Material: PP
  • Temperature range: -10 to +110°C
  • Type: SILVYN® LKI-M 32x1.5 SGY
  • Manufacturer's part 55501440
Type Hose tail
Colour Grey
Material Polypropylene
Compatible With FPS, FD-PU 22 x 27mm
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review