LAPP 55501430 SILVYN® LKI-M Silver-Grey Threaded Hose Connector 16mm

MPN
55501430
Brand
LAPP
EAN-13
2050000543135
Order Code
63-5394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This threaded hose connector from LAPP can be fixed quickly and easily to cable conduit and other circular hose.


  • Upper part can be rotated
  • Suitable for shakeproof and high-tensile mounting
  • Colour: Silver-grey (RAL 7001)
  • Compatible with: FPS, FD-PU 16 x 21mm
  • Inside diameter: 16mm
  • Material: PP
  • Temperature range: -10 to +110°C
  • Type: SILVYN® LKI-M 25x1.5 SGY
  • Manufacturer's part 55501430
Type Conduit gland
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 16mm
Compatible With FPS, FD-PU 16 x 21mm
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review