LAPP 55501410 SILVYN® LKI-M Silver-Grey Threaded Hose Connector 10mm

MPN
55501410
Brand
LAPP
EAN-13
4044773265934
Order Code
63-5392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

This threaded hose connector from LAPP can be fixed quickly and easily to cable conduit and other circular hose.


  • Upper part can be rotated
  • Suitable for shakeproof and high-tensile mounting
  • Colour: Silver-grey (RAL 7001)
  • Compatible with: FPS, FD-PU 10 x 14mm
  • Inside diameter: 10mm
  • Material: PP
  • Temperature range: -10 to +110°C
  • Type: SILVYN® LKI-M 16x1.5 SGY
  • Manufacturer's part 55501410
Type Conduit gland
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 10mm
Compatible With FPS, FD-PU 10 x 14mm
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review