LAPP 55501350 USK-M 32x1.5 SILVYN Conduit Gland Straight PP

MPN
55501350
Brand
LAPP
EAN-13
2050000197222
Order Code
49-2510
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.42
100+ £14.65
500+ £14.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LAPP SILVYN® USK-M is a proven Safety Conduit Gland. The inner and outer sleeves of the gland can only be fitted in the correct sequence, a special safety factor.

The TPE seal and special inner sleeve provide a good seal, and keeps the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.


  • Protection class IP 65
  • Metric
  • Compatible with: FD-PU, FPS 29 x 36 mm, SP, SP-PU 30 x 36mm
  • Inside diameter: 29mm
  • Material: PP (sealing ring: TPE)
  • Temperature range: -20°C to +110°C
  • Type: SILVYN® USK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied size: 32x 1.5mm
  • Manufacturer's part: LAPP 55501350
Colour Grey
Material Polyamide - TPE
IP Rating IP65
Type Cable gland
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot