LAPP 55501320 USK-M 16x1.5 SILVYN Conduit Gland Straight PP

Image Representative of Range

LAPP 55501320 USK-M 16x1.5 SILVYN Conduit Gland Straight PP

MPN
55501320
Brand
LAPP
EAN-13
2050000196867
Order Code
49-2507
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    10mm 13mm 16mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The LAPP SILVYN® USK-M is a proven Safety Conduit Gland. The inner and outer sleeves of the gland can only be fitted in the correct sequence, a special safety factor.

The TPE seal and special inner sleeve provide a good seal, and keeps the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.


  • Protection class IP 65
  • Metric
  • Compatible with: FD-PU, FPS 13 x 17 mm, SP, SP-PU 12 x 16mm
  • Inside diameter: 13 mm
  • Material: PP (sealing ring: TPE)
  • Temperature range: -20°C to +110°C
  • Type: SILVYN® USK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied size: 16x 1.5mm
  • Manufacturer's part: LAPP 55501320
Thread Size 13mm
Colour Silver
Material Polypropylene
IP Rating IP65
Type Cable gland
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot