LAPP 55000551 SILVYN BW-M M25 Metal Bracket

MPN
55000551
Brand
LAPP
EAN-13
2050001332707
Order Code
49-1504
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This SILVYN BW-M M25 Metal Bracket from LAPP is used in areas where SILVYN® protective conduits cannot be inserted into a machine or an appliance.

Application range includes mechanical engineering and plant engineering and control cabinet manufacturing.


  • Material: Steel, passivated
  • Content: 1 piece
  • 2x bore hole for fixing
  • Manufacturers' part no.
Type L bracket
Colour Metal
Material Steel
IP Rating n/a

Reviews

Be the first to submit a review

Trustpilot