LAPP 54110839 SKINTOP Brush Add-on M12

MPN
54110839
Brand
LAPP
EAN-13
2050002929623
Order Code
63-4484
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LAPP 54110839 is a SKINTOP Brush Add-On M12 Innovative locknut with 360 degree shielding.

With this locknut, you can now use a perfectly normal plastic cable gland for cable entries in the control cabinet. This is made possible by a unique patent pending solution: Instead of a solid brass cable gland you only need a brass locknut with active shielding contact.

The highly flexible brass wires for the shielding are integrated into this much smaller locknut. This means that in future, even for applications needing reliable EMC shielding, you can use the kinds of plastic cable glands which can also be used in other applications.


  • SKINTOP® BRUSH ADD-ON is suitable for through-holes and offers many additional advantages
  • Can be dismantled at any time
  • Simplify ordering and save on storage with SKINTOP® plastic cable glands
  • Lighter
  • Simpler and more flexible in use
  • Accessory type (casings): Locknut
  • Case features: with PG clamps
  • Colour: Brass
  • Internal thread: M12
  • Max. temperature: +200°C
  • Min. temperature: -70°C
  • Spanner size: 24mm
  • Manufacturer's part: LAPP 54110839
Thread Size M12
Colour Ecru
Material Brass
IP Rating n/a
Type Cable gland, brush
Maximum Temperature +200°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot