LAPP 53806782 Cable Grommet, Ø21 mm, Stainless Steel, 1 pc

MPN
53806782
Brand
LAPP
EAN-13
4044777281299
Order Code
67-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £54.82 £53.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Enhance your cable management with the LAPP 53806782 Cable Grommet. Crafted from high-quality stainless steel, this grommet is designed to provide a secure and reliable fit for cables with a diameter of 21mm, making it an essential component for various industrial and commercial applications.
Type Cable grommet
Clamp Diameter 11mm
Diameter 21mm
Dimensions (Ø x L) 15 mm x 50.6 mm
IP Rating IP68, IP69
Length 50.6mm
Material Stainless steel
Maximum Temperature 100°C
Min. temperature -40°C
Panel Hole Diameter 21mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot