LAPP 53806781 INOX Cable grommet, Ø 17mm, stainless steel, 1 pc

MPN
53806781
Brand
LAPP
EAN-13
4044777281282
Order Code
67-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Achieve superior cable protection and durability with the LAPP 53806781 INOX Cable Grommet. Made from high-quality stainless steel, this grommet is designed to provide a secure and reliable fit for cables with a diameter of 17mm, making it ideal for a variety of industrial and commercial applications.
Type Cable grommet
Clamp Diameter 9mm
Diameter 17mm
Dimensions (Ø x L) 15 mm x 46.2 mm
IP Rating IP68, IP69
Length 46.2mm
Material Stainless steel
Maximum Temperature 100°C
Min. temperature -40°C
Panel Hole Diameter 17mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot