LAPP 53806780 INOX Cable grommet, Ø 13mm, stainless steel, 1 pc

MPN
53806780
Brand
LAPP
EAN-13
4044777281275
Order Code
67-6204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £44.38 £31.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 13/11/2026

Ensure the highest standards of durability and protection with the LAPP 53806780 INOX Cable Grommet. Crafted from premium stainless steel, this grommet is designed to provide a secure and reliable fit for cables with a diameter of 13mm, making it an essential component for various industrial and commercial applications.
Type Cable grommet
Clamp Diameter 7mm
Diameter 13mm
Dimensions (Ø x L) 15 mm x 42.5 mm
IP Rating IP68, IP69
Length 42.5mm
Material Stainless steel
Maximum Temperature 100°C
Min. temperature -40°C
Panel Hole Diameter 13mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot