LAPP 53611001 SKINTOP DIX ASI M20 Insert for ASI Bus Cables

MPN
53611001
Brand
LAPP
EAN-13
2050000167997
Order Code
49-1121
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The LAPP SKINTOP® DIX ASI M 20 is a special seal insert for ASI bus cables. This seal has been especially developed for ASI bus cables, and can be used instead of standard seals in SKINTOP® cable glands. Typical applications include cable entries for switch cabinets and control panels.


  • Type: SKINTOP® DIX ASI M 20 for interface bus-cable
  • Colour: Black
  • Size: M20
  • Material: NBR, halogen free, oil resistant
  • Temperature range: -40°C up to +100°C
  • Protection class: IP 54
  • IP 68 can be achieved if the hole is optimally occupied. i. e. when using standard ASI cables (5 bar/ 30 min, test in acc. to EN 60 529)
Thread Size M20
Colour Black
Material Nitrile rubber
IP Rating IP54
Type Insert
Dimensions M20
Protection Class IP 54
Temperature Range -40°C up to +100°C

Reviews

Be the first to submit a review

Trustpilot