LAPP 53325540 DIX-M25 Multiple Bushing 5x4mm

Image Representative of Range

LAPP 53325540 DIX-M25 Multiple Bushing 5x4mm

MPN
53325540
Brand
LAPP
EAN-13
2050000168697
Order Code
49-1236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 143 in stock

This LAPP multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 5 x 4mm
  • Protection type: IP54
  • Size: M25
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M25
Thread Size M25
Colour Black
Material Nitrile rubber
IP Rating IP54
Type Insert
Dimensions M25
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot