LAPP 53119070 SKINTOP GMP-GL-M63 Locknut M63 x1.5 Grey

MPN
53119070
Brand
LAPP
EAN-13
2050001224873
Order Code
49-1177
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 45 in stock

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in boreholes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, glass fibre reinforced
  • Size: M63
  • Specification: M 63
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMPL-GL-M63 x 1:5
Thread Size M63
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C
Size M63

Reviews

Be the first to submit a review

Trustpilot