LAPP 53112750 M40 x 1.5 EX Cable Gland ATEX Brass 19-28mm

MPN
53112750
Brand
LAPP
EAN-13
2050000199110
Order Code
49-2678
Qty Unit Price (Ex VAT)
1+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A LAPP SKINTOP® MS-M ATEX Nickel Plated Brass Cable Gland with metric connecting thread. This high quality cable gland is reliable and has been designed for use with electrical equipment in areas where there is a risk of explosion, especially in the chemical and petrochemical industry.

The cable entries are sufficient to the requirements of explosion protection to equipment group II and equipment category 2G and 1D, type of protection Increased Safety 'e'. (in acc. to EN 60079-0, EN60079-7, EN 61241-1).


  • For areas at risk to explosions
  • Material: Body: nickel plated brass, insert: polyamide
  • Sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied with clamping range: 19-28mm
  • Supplied in M40x1.5
  • Manufacturer's part: LAPP 53112750

Please note: Locknut not included.
Thread Size M40
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland, ATEX
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version Yes
Flat cable sealing No
For armoured cable No
For ATEX classification, Ex-zone dust 20, 21, 22
For ATEX classification, Ex-zone gas 1, 2
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 49.5mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 40
Pitch thread 1.5mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 19mm - 28mm
Surface protection Nickel-plated
Thread Length 9mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -30°C - 90°C
Wrench width 45mm

Reviews

Be the first to submit a review

Trustpilot