LAPP 53112740 M32 x 1.5 EX Cable Gland ATEX Brass 11-21mm

Image Representative of Range

LAPP 53112740 M32 x 1.5 EX Cable Gland ATEX Brass 11-21mm

MPN
53112740
Brand
LAPP
EAN-13
4044773169980
Order Code
49-2677
Country of Origin
Germany
View Full Product Range (5)

Discontinued


A LAPP SKINTOP® MS-M ATEX Nickel Plated Brass Cable Gland with metric connecting thread. This high quality cable gland is reliable and has been designed for use with electrical equipment in areas where there is a risk of explosion, especially in the chemical and petrochemical industry.

The cable entries are sufficient to the requirements of explosion protection to equipment group II and equipment category 2G and 1D, type of protection Increased Safety 'e'. (in acc. to EN 60079-0, EN60079-7, EN 61241-1).


  • For areas at risk to explosions
  • Material: Body: nickel plated brass, insert: polyamide
  • Sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied with clamping range: 11-21mm
  • Supplied in M32x1.5
  • Manufacturer's part: LAPP 53112740

Please note: Locknut not included.
Thread Size M32
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland, ATEX
Maximum Temperature +100°C
Min. temperature -30°C

Trustpilot