LAPP 53112700 M12 x 1.5 EX Cable Gland ATEX Brass 3-7mm

Image Representative of Range

LAPP 53112700 M12 x 1.5 EX Cable Gland ATEX Brass 3-7mm

MPN
53112700
Brand
LAPP
EAN-13
4044773170375
Order Code
49-2673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

A LAPP SKINTOP® MS-M ATEX Nickel Plated Brass Cable Gland with metric connecting thread. This high quality cable gland is reliable and has been designed for use with electrical equipment in areas where there is a risk of explosion, especially in the chemical and petrochemical industry.

The cable entries are sufficient to the requirements of explosion protection to equipment group II and equipment category 2G and 1D, type of protection Increased Safety 'e'. (in acc. to EN 60079-0, EN60079-7, EN 61241-1).


  • For areas at risk to explosions
  • Material: Body: nickel plated brass, insert: polyamide
  • Sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied with clamping range: 3-7mm
  • Supplied in M12x1.5
  • Manufacturer's part: LAPP 53112700

Note: Locknut not included.

Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland, ATEX
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot