LAPP 53112676 SKINTOP MS-M 25x1.5 Cable Gland Brush Brass

MPN
53112676
Brand
LAPP
EAN-13
4044774400600
Order Code
49-1304
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

A SKINTOP® MS-M Brush Cable Gland supplied in 25 x 1.5mm with an innovative double lamella gasket for easier assembling of cables with large diameters.

Application range includes automation systems, high-power drives, frequency converters, conveyor and transport systems


  • Clamping range diameter: 9 - 17mm
  • Colour: Brass
  • Protection type: IP69K
  • Size: M25
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-M BRUSH 25x1.5
Thread Size M25
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland, brush
Maximum Temperature +100°C
Min. temperature -30°C
Protection Type IP69K

Reviews

Be the first to submit a review

Trustpilot