LAPP 53112670 SKINTOP MS-SC-M50 EMC Cable Gland 27-35mm M50

MPN
53112670
Brand
LAPP
EAN-13
2050000169380
Order Code
49-1212
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.28 £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,955 availableBack-order availability date - 14/11/2026

The SKINTOP® MS-SC-M is a nickel-plated brass cable gland, especially designed for copper screened cables, and is used to achieve a low resistance screen contact, strain relief and high protection class. The cable gland is installation friendly, and is the ideal screw connection system for all CU shielded cables and leads. The patented inner contact springs creates a low resistance shield making the assembly secure.

Application range: For EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, telecommunication, industrial machinery and plant engineering, measurement and control technology and automation technology.


  • Clamping range diameter: 27 - 35mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M50X1,5
  • Temperature range: -30ºC to +100ºC
  • Thread length: 10mm
  • Type: SKINTOP® MS-SC-M 50X1.5
Thread Size M50
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 59mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 50
Pitch thread 1.5mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Size M50X1,5
Snapping in opening No
Suitable For Cable Outer Diameter 27mm - 35mm
Surface protection Nickel-plated
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 65mm

Reviews

Be the first to submit a review

Trustpilot