LAPP 53112055 SKINTOP MS-M-XL 40x1.5 EMC Cable Gland Brass

MPN
53112055
Brand
LAPP
EAN-13
4044773173314
Order Code
49-1286
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,720 availableBack-order availability date - 14/11/2026

A SKINTOP® MS-M-XL 40 x 1.5mm nickel-plated brass cable gland, with a long metric connecting thread which is ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment as well as in the pharmaceutical industry.


  • Clamping range diameter: 19 - 28mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: M40
  • Temperature range: -30°C to +100°C
  • Type: MS-M-XL 40x1.5

Please order locknut separately. Please see technical specification for order codes.
Thread Size M40
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot