LAPP 53111830 SKINTOP® BS-M25x1.5 Screwed Cable Gland With Bend Protection

MPN
53111830
Brand
LAPP
EAN-13
4044773174359
Order Code
49-2503
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. The cable gland is used for securing hand-held equipment, moving machine parts, light and sound applications and the robotics industry. The cable is protected against excessive bending as required in accordance with VDE 0730.
  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Clamping range diameter: 9 - 17mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® BS-M
  • Supplied in light grey (RAL 7035)
  • Supplied size: M25x 1.5mm
  • Manufacturer's part: LAPP 53111830

Please Note: These Screwed Cable Glands are supplied without locknuts. Suitable LAPP SKINTOP® locknuts are available HERE.
Thread Size M25
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot