Q. Hi, Could you please confirm if this is supplied with the 'back-nut' or do I need the separate Counter nut GMP-GL-M? Thanks, Mike.
A. Hi Mike. Thank you for your question. The nut is not supplied but is available on 49-1179.
Quickly find another product in this range by Thread Size:
This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. The cable gland is used for securing hand-held equipment, moving machine parts, light and sound applications and the robotics industry. The cable is protected against excessive bending as required in accordance with VDE 0730.
Lock nut not included.
| Thread Size | M12 |
|---|---|
| Colour | Grey |
| Material | Polyamide |
| IP Rating | IP68 |
| Type | Aint-kink spiral |
| Maximum Temperature | +100°C |
| Min. temperature | -20°C |
Q. Hi, Could you please confirm if this is supplied with the 'back-nut' or do I need the separate Counter nut GMP-GL-M? Thanks, Mike.
A. Hi Mike. Thank you for your question. The nut is not supplied but is available on 49-1179.