LAPP 53111407 SKINTOP ST-HF-M 12 x 1.5 Screwed Cable Gland Light Grey

MPN
53111407
Brand
LAPP
EAN-13
2050000199301
Order Code
49-2702
Country of Origin
Germany
View Full Product Range (4)

Discontinued


This LAPP SKINTOP® ST-HF-M Cable Gland has been manufactured from polyamide, which is flame retardant and halogen free. The cable gland has been designed for a universal use, in premises where the protection of people and property is a priority, such as office and public buildings, underground tunnels, aeration systems, industrial installations, storehouses, supply installations and ship building.


  • Flame resistant
  • Content: 1 pc(s)
  • Material: Body: Polyamide/seal: CR/NBR
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® ST-HF-M
  • Supplied with clamping range of 3.5-7mm
  • Supplied in light grey (RAL 7035)
  • Supplied in M12x1.5
  • Manufacturer's part: LAPP 53111407
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Trustpilot