LAPP 53100008 SKINTOP DIX-DV Sealing Inserts 8x14mm

Image Representative of Range

LAPP 53100008 SKINTOP DIX-DV Sealing Inserts 8x14mm

MPN
53100008
Brand
LAPP
EAN-13
2050002929562
Order Code
63-5742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 176 in stock

Inserts for inserting into unoccupied holes of the SKINTOP® DIX-M multiple sealing inserts, to ensure protection class.


  • Accessory type: Seal inset
  • Colour: Ecru (natural)
  • Dimensions, length: 14mm
  • Material: Polyamide
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • Outside diameter: 8mm
  • LAPP part No.: 53100008
  • LAPP type: SKINTOP DIX-DV 8x14
Thread Size 8mm
Colour Black
Material Nitrile rubber
Type Insert
Dimensions 8 x 14
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot