LAPP 53100005 SKINTOP® DIX-DV 5x11

MPN
53100005
Brand
LAPP
EAN-13
2050000923838
Order Code
49-2074
Qty Unit Price (Ex VAT)
20+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 86 in stock

This LAPP SKINTOP® DIX-DV seal will prevent water and dust penetrating into an unused bore hole. The seal when inserted into the unoccupied hole of the SKINTOP® DIX-M multiple sealing insert, will ensure protection class IP 68 if assembled professionally and properly.
  • Colour: Natural
  • Outside diameter: 5mm
  • Size: 5 x 11mm
  • Manufacturer's part: LAPP 53100005 SKINTOP® DIX-DV
Colour Natural
Material Polyamide
IP Rating IP68
Type Insert
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot