LAPP 53100004 SKINTOP® DIX-DV 4x9

MPN
53100004
Brand
LAPP
EAN-13
2050000923821
Order Code
49-2073
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 41 in stock

This LAPP SKINTOP® DIX-DV seal will prevent water and dust penetrating into an unused bore hole. The seal when inserted into the unoccupied hole of the SKINTOP® DIX-M multiple sealing insert, will ensure protection class IP 68 if assembled professionally and properly.
  • Colour: Natural
  • Outside diameter: 4mm
  • Size: 4 x 9mm
  • Manufacturer's part: LAPP 53100004 SKINTOP® DIX-DV
Colour Natural
Material Polyamide
IP Rating IP68
Type Insert
Maximum Temperature +100°C
Min. temperature -40°C
Size 4 x 9mm

Reviews

Be the first to submit a review

Trustpilot