LAPP 53019041 SKINTOP GMP-GL PG16 Locknut Light Grey

MPN
53019041
Brand
LAPP
EAN-13
2050000954795
Order Code
49-1604
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 623 in stock

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG16
  • Temperature range: -20°C to +100°C
  • Supplied in light grey
  • Manufacturer's part: SKINTOP® GMP-GL16
Thread Size PG16
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot