LAPP 53019031 SKINTOP GMP-GL PG13.5 Locknut Light Grey

MPN
53019031
Brand
LAPP
EAN-13
2050000954788
Order Code
49-1603
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG13,5
  • Temperature range: -20°C to +100°C
  • Supplied in light grey
  • Manufacturer's part: SKINTOP® GMP-GL13.5
Thread Size PG13.5
Colour Grey
Material Polyamide glass fibre reinforced
IP Rating n/a
Type Locknut
Dimensions PG13.5
Maximum Temperature +100°C
Min. temperature -20°C
Size PG13,5

Reviews

Be the first to submit a review

Trustpilot