LAPP 53019011 SKINTOP GMP-GL PG9 Locknut Light Grey

MPN
53019011
Brand
LAPP
EAN-13
2050000954764
Order Code
49-1601
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 718 in stock

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG9
  • Temperature range: -20°C to +100°C
  • Supplied in light grey
  • Manufacturer's part: SKINTOP® GMP-GL 25 PG9
Thread Size PG9
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot