LAPP 53018010 PG9 Cable Gland Light Grey (RAL 7035) Clamp Range 3.5-8mm

MPN
53018010
Brand
LAPP
EAN-13
2050000923753
Order Code
49-2060
Qty Unit Price (Ex VAT)
10+ £0.701
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 227 in stock

This LAPP SKINTOP® ST Cable Gland is used in areas where cables and wires need to be safely inserted into housings. The cable gland has an optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, Photovoltaic areas and automation technology. The cable gland has a wide and variable clamping range and is supplied in light grey.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE


  • Clamping range diameter: 3.5 - 8mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP69K
  • Temperature range: static: -40°C to +100°C
  • Dynamic: -20°C to +100°C
  • Type: SKINTOP® ST PG9
  • Supplied in light grey (RAL 7035)
  • Manufacturer's part: LAPP 53018010
Thread Size PG9
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Questions

*Question functionality currently disabled
Question by: Product code: 49-2060

Q. Hi I would like to enquire about: LappKabel 53018010 PG9 Cable Gland Light Grey (RAL 7035) Clamp Range 3.5-8mm Does the above range of cable glands come with NUTs or are they sold separately?

A. Hi Sap Phung, thank you for your question. The nuts are sold separately.

Reviews

Be the first to submit a review

Trustpilot