LAPP 53015620 SKINTOP BS PG11 Screwed Cable Gland Spiral Grey

MPN
53015620
Brand
LAPP
EAN-13
2050000168802
Order Code
49-1266
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

This LAPP SKINTOP® BS PG11 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.


  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Clamping range diameter: 4 - 10mm
  • Colour: Silver-grey (RAL 7001)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG11
  • Temperature range: -20ºC to +80ºC
  • Type: SKINTOP® BS PG11
Thread Size PG11
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot