LAPP 52107830 SKINDICHT® RWV-M25x1.5 Brass Angled Screwed Gland Silver

MPN
52107830
Brand
LAPP
EAN-13
2050000196744
Order Code
49-2495
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

A LAPP SKINDICHT® RWV-M Zinc Cable Gland with 90° elbow. The adjusting nut allows the screwed gland to be tightened in any desired position. The clamping range is variable because of the recess seal. The RWV-M screwed gland is sea water tight, and corrosion resistan
  • Metric 90° brass angled screwed gland with compact dimensions
  • Clamping range diameter: 8.5 - 17.5mm
  • Colour: Silver
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR.
  • Protection type: IP55
  • Temperature range: -20°C to +100°C
  • Type: RWV-M
  • Supplied in silver colour
  • Supplied size: M25x 1.5mm
  • Manufacturer's part: LAPP 52107830
Thread Size M25
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP55
Type Elbow
Clamping range diameter 8.5 - 17.5mm
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot