LAPP 52104502 PG29/M40 Adaptor

MPN
52104502
Brand
LAPP
EAN-13
4044773178517
Order Code
49-1337
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread
  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG29
  • Internal thread: M40
  • Size: PG29/M40
Thread Size PG29 / M40
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread M40
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot