LAPP 52104500 PG29/M25 Adaptor

MPN
52104500
Brand
LAPP
EAN-13
4044773178562
Order Code
49-1335
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread
  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG29
  • Internal thread: M25
  • Size: PG29/M25
Thread Size PG29 / M25
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
External thread PG29
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot