LAPP 52104496 PG16/M25 Adaptor

MPN
52104496
Brand
LAPP
EAN-13
2050001216519
Order Code
49-1331
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread
  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG16
  • Internal thread: M25
  • Size: PG16/M25
Thread Size PG16 / M25
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread M25
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot