LAPP 52104492 PG11/M16 Adaptor

MPN
52104492
Brand
LAPP
EAN-13
2050001216472
Order Code
49-1327
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread.


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG11
  • Internal thread: M16
  • Size: PG11/M16
Thread Size PG11 / M16
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
External thread PG11
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot