LAPP 52104491 PG9/M16 Adaptor

MPN
52104491
Brand
LAPP
EAN-13
2050001216465
Order Code
49-1326
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread.


  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG9
  • Internal thread: M16
  • Size: PG9/M16
Thread Size PG9 / M16
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
External thread PG9
Internal thread M16
Maximum Temperature +100°C
Min. temperature -30°C
Size STRONGPG9/M16/STRONG

Reviews

Be the first to submit a review

Trustpilot