LAPP 52104452 SKINDICHT Brass-extension ME-M ME-M 16/20 Extension

MPN
52104452
Brand
LAPP
EAN-13
2050000168031
Order Code
49-2220
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

This LAPP SKINDICHT® ME-M Thread Adaptor enlarges the threaded entry diameter on the threaded interface from a smaller to a larger thread size in order to accept a suitable gland.

Applications include machines, devices and housings.


  • External thread: M16
  • Internal thread: M20
  • Material: Nickel-plated brass
  • Specification: Enlager
  • Supplied in M16/M20
  • Manufacturer's part: LAPP 52104452
Thread Size M16 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Extension

Reviews

Be the first to submit a review

Trustpilot