LAPP 52104240 SKINDICHT MA-M25 x 1.5/PG16 Brass Adaptor

MPN
52104240
Brand
LAPP
EAN-13
2050000168208
Order Code
49-2236
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M25
  • Internal thread: PG16
  • Material: Nickel-plated brass
  • Size: M25/PG16
  • Supplied in: MA-M25 x 1.5/ PG16
  • Manufacturer's part: LAPP 52104240
Thread Size M25
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread PG16
Size M25/PG16

Reviews

Be the first to submit a review

Trustpilot