LAPP 52103310 SKINDICHT SM-PE M16 Brass Earthing Locknut

Image Representative of Range

LAPP 52103310 SKINDICHT SM-PE M16 Brass Earthing Locknut

MPN
52103310
Brand
LAPP
Order Code
49-2229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £0.177 £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

This LAPP SKINDICHT SM-PE-M Brass Earthing Locknut is supplied with a metric thread in accordance with EN 50262. It is used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.

Suitable for metric glands used in Earthing and EMC applications.


  • Metric EMC brass locknut with prongs for secure contacting.
  • Material: Nickel-plated brass
  • Supplied: SM-PE M16
  • Manufacturer's part: LAPP 52103310
Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot