LAPP 52103150 SKINDICHT BL-M40 x 15 Brass Blind Plug

Image Representative of Range

LAPP 52103150 SKINDICHT BL-M40 x 15 Brass Blind Plug

MPN
52103150
Brand
LAPP
EAN-13
2050000196447
Order Code
49-2706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This LAPP SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is not supplied with an 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP54
  • Temperature range: -60°C to +200°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M40x1.5
  • Manufacturer's part: LAPP 52103150
Thread Size M40
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Blanking plug
Dimensions M40
Maximum Temperature +200°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot