LAPP 52103125 SKINDICHT BL-M20 x 15 with O-Ring Brass Blind Plug

Image Representative of Range

LAPP 52103125 SKINDICHT BL-M20 x 15 with O-Ring Brass Blind Plug

MPN
52103125
Brand
LAPP
EAN-13
2050000208409
Order Code
49-2714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

This LAPP SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is supplied with a FKM 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP68
  • Temperature range: -30°C to +100°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M20x1.5 with O-Ring
  • Manufacturer's part: LAPP 52103125
Thread Size M20
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Blanking plug
Dimensions M20
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot