LAPP 52103070 SKINDICHT SM-M 63x1,5 Brass Locknut

MPN
52103070
Brand
LAPP
EAN-13
2050001224859
Order Code
49-2212
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.
  • Material: Nickel-plated brass according to EN 50262
  • Size: M63 x 1,5
  • Manufacturer's part: LAPP 52103070
Thread Size M63
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut
Size M63 x 1,5

Reviews

Be the first to submit a review

Trustpilot