LAPP 52103060 SKINDICHT® SM-M50 x 1.5 Brass Locknut

MPN
52103060
Brand
LAPP
EAN-13
2050000168055
Order Code
49-2211
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.84 £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.
  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M50 x 1.5
  • Manufacturer's part: LAPP 521030560
Thread Size M50
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot