LAPP 52103010 SKINDICHT® SM-M16 x 1.5 Brass Locknut

MPN
52103010
Brand
LAPP
Order Code
49-2206
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M16 M25 M32
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 169 in stockAdditional 3 due on 05/01/2027

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.


  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M16 x 1.5
  • Manufacturer's part: LAPP 52103010
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot