LAPP 52020870 STK PG29 Dust-protection Plates

MPN
52020870
Brand
LAPP
EAN-13
2050000404115
Order Code
49-1858
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 74 in stock

This LAPP SKINDICHT® STK PG7 Dust Protector is placed under the cap nut of the SKINTOP® cable glands that are not fitted with a cable, to prevent the penetration of dust, dirt and foreign bodies from getting in to the housing.


  • Suitable for PG screw joints
  • Material: PVC
  • Size: PG29
  • Temperature range: -20°C to +80°C
  • Supplied in white
  • Manufacturer's part: 52020818 SKINDICHT® STK PG29
Thread Size PG29
Colour White
Material PVC
Type Dust protection
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot