LAPP 52006121 SKINDICHT BLK-GL-M20 Blind Plug Silver Grey

MPN
52006121
Brand
LAPP
EAN-13
2050000199219
Order Code
49-2695
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 89 in stock

A LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied in M20x1.5
  • Manufacturer's part: LAPP 52006121
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP54
Type Blanking plug
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot