LAPP 52003160 SILVYN® SCH Hose Clip 16 to 25mm

Image Representative of Range

LAPP 52003160 SILVYN® SCH Hose Clip 16 to 25mm

MPN
52003160
Brand
LAPP
Order Code
63-6886
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

This galvanised steel hose clip from LAPP has a worm gear drive and is ideal for clamping cable conduit.


  • Inside diameter: 16 - 25mm
  • Type: SILVYN® SCH 16 - 25 S
  • Manufacturer's part 52003160


Type Hose clip
Colour Silver, Brass
Length n/a
Material Steel
Internal Diameter 16 - 25mm

Reviews

Be the first to submit a review