LAPP 52002150 SKINDICHT® Anti-kink Sleeves SNR 36/33 30 - 33mm SR 3633

MPN
52002150
Brand
LAPP
EAN-13
2050001853707
Order Code
63-7309
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 36
  • Internal PG size 33
  • Max. cable dia. 33mm
  • Min.cable dia. 30mm
  • Suitable for gland SR 3633
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002150
Colour Black
Material Neoprene
IP Rating n/a
Type Aint-kink spiral
Internal PG size 33
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review